Eaton 7-Pole Surface Mount Isolator Switch -, IP65, 63A, 30 kW
- RS Stock No.:
- 254-996
- Mfr. Part No.:
- 223016 T5B-4-8343/I4
- Brand:
- Eaton
Subtotal (1 unit)*
$660.60
(exc. GST)
$726.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $660.60 |
*price indicative
- RS Stock No.:
- 254-996
- Mfr. Part No.:
- 223016 T5B-4-8343/I4
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 7 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Series | Eaton Moeller T5B | |
| Switching Power | 30kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 240mm | |
| Depth | 240mm | |
| Standards/Approvals | CE IEC/EN 60947-3 UL 60947-4-1 CSA File No.:012528 UL Category Control No.:NLRV CSA-C22.2 No. 60947-4-1-14 VDE 0660 UL CSA IEC/EN 60947 UL File No.:E36332 CSA Class No.:3211-07 IEC/EN 60204 CSA-C22.2 No. 94 | |
| Width | 160mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 7 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Series Eaton Moeller T5B | ||
Switching Power 30kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Length 240mm | ||
Depth 240mm | ||
Standards/Approvals CE IEC/EN 60947-3 UL 60947-4-1 CSA File No.:012528 UL Category Control No.:NLRV CSA-C22.2 No. 60947-4-1-14 VDE 0660 UL CSA IEC/EN 60947 UL File No.:E36332 CSA Class No.:3211-07 IEC/EN 60204 CSA-C22.2 No. 94 | ||
Width 160mm | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Related links
- Eaton 2-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 30 kW
- Eaton 7-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Surface Isolator Switch - 63A, 22 kW
- Eaton 3-Pole Surface Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 63A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 63A, 37 kW
- Eaton 90 °, Rotary Actuator 63 A
