Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 40A, 15 kW

Subtotal (1 unit)*

$281.84

(exc. GST)

$310.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.84

*price indicative

RS Stock No.:
273-6487
Mfr. Part No.:
199916 P1-40/I2H/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

Eaton Moeller

Switching Current

40A

Minimum Operating Temperature

-25°C

Switching Power

15kW

Maximum Operating Temperature

40°C

Length

107mm

Standards/Approvals

IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3

Hazardous Area Certification

No

Width

100mm

Depth

107mm

COO (Country of Origin):
GB
The Eaton On Off switch fitted with black thumb grip and front plate. This switch has 50 operations per Hz operating frequency with 300000 operations mechanical lifespan. This switch offers damp heat, constant to IEC 60068-2-78 and damp heat, cyclic to IEC 60068-2-30 climatic proofing.

UKCE and CE compliances

90 degree switching angle

Class III overvoltage category

IEC EN 60947 3 and IEC EN 60204 certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy