Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 32A, 15 kW
- RS Stock No.:
- 269-9714
- Mfr. Part No.:
- 207207 T3-3-15683/I2/SVB-SW
- Brand:
- Eaton
Subtotal (1 unit)*
$261.68
(exc. GST)
$287.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $261.68 |
*price indicative
- RS Stock No.:
- 269-9714
- Mfr. Part No.:
- 207207 T3-3-15683/I2/SVB-SW
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Series | T3 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Padlock Compatibility | Yes | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDE 0660, UL CSA File No.:012528, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA UL File No.:E36332, CSA Class No.:3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE UL Category Control No.:NLRV | |
| Hazardous Area Certification | No | |
| Length | 181mm | |
| Depth | 181mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Series T3 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Padlock Compatibility Yes | ||
Switching Power 15kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDE 0660, UL CSA File No.:012528, UL 60947-4-1, IEC/EN 60947-3, IEC/EN 60947, IEC/EN 60204, CSA UL File No.:E36332, CSA Class No.:3211-05, CSA-C22.2 No. 94, CSA-C22.2 No. 60947-4-1-14, CE UL Category Control No.:NLRV | ||
Hazardous Area Certification No | ||
Length 181mm | ||
Depth 181mm | ||
Width 100mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch - 207207 T3-3-15683/I2/SVB-SW
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 18.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 32A, 15 kW
- Eaton 90 °, Rotary Actuator 32 A
- Eaton 3-Pole Rear Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Surface Isolator Switch - 32A, 15 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 15 kW
- Eaton 6-Pole Flush Isolator Switch - 32A, 15 kW
