EMERSON – AVENTICS M12 120L/min Pressure Regulator, 4 → 20 mA input 0.5 bar to 3 bar
- RS Stock No.:
- 776-979
- Mfr. Part No.:
- R414003365
- Brand:
- EMERSON – AVENTICS
This image is representative of the product range
Subtotal (1 unit)*
$1,494.16
(exc. GST)
$1,643.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,494.16 |
*price indicative
- RS Stock No.:
- 776-979
- Mfr. Part No.:
- R414003365
- Brand:
- EMERSON – AVENTICS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – AVENTICS | |
| Input Signal | 4 → 20 mA | |
| Product Type | Pressure Regulator | |
| Maximum Flow Rate | 120L/min | |
| Connection Size | M12 | |
| Connection Thread Standard | Metric | |
| Overall Length | 60mm | |
| Minimum Outlet Pressure | 0.5bar | |
| Maximum Input Pressure | 1bar | |
| Maximum Outlet Pressure | 3bar | |
| IP Rating | IP65 | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 76mm | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | CE | |
| Overall Height | 30mm | |
| Select all | ||
|---|---|---|
Brand EMERSON – AVENTICS | ||
Input Signal 4 → 20 mA | ||
Product Type Pressure Regulator | ||
Maximum Flow Rate 120L/min | ||
Connection Size M12 | ||
Connection Thread Standard Metric | ||
Overall Length 60mm | ||
Minimum Outlet Pressure 0.5bar | ||
Maximum Input Pressure 1bar | ||
Maximum Outlet Pressure 3bar | ||
IP Rating IP65 | ||
Maximum Operating Temperature 50°C | ||
Overall Width 76mm | ||
Standards/Approvals CE | ||
Hazardous Area Certification CE | ||
Overall Height 30mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The EMERSON – AVENTICS E/P pressure regulator delivers precise pressure control, combining digital electronics with innovative proportional technology. Its Compact design makes it Ideal for various applications, ensuring reliability and efficiency in performance.
Compact design fits easily into various installations
High control precision ensures optimal performance
Manifold capability eliminates the need for additional base plates
Robust poppet valve technology provides resistance to contamination
Wide operational voltage of DC 24 V enhances compatibility
Protection class IP65 offers substantial durability
Related links
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 4 to 20 mA input 0.5 bar to 7 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 8 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 120 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 3 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 18 bar
- EMERSON – AVENTICS M12 1300 L/min Pressure Regulator, 0 to 10 V input 0.5 bar to 12 bar
- EMERSON – AVENTICS M12 1000L/min Pressure Regulator, 0 to 10 V input 0 bar to 11 bar
- EMERSON – AVENTICS M12 120L/min Pressure Regulator, 0 to 10 V input -1 bar to -1 bar
