MOXA MGate 1 Port Gateway, RS232
- RS Stock No.:
- 255-2469
- Distrelec Article No.:
- 300-27-596
- Mfr. Part No.:
- MGate 4101-MB-PBS
- Brand:
- MOXA
Subtotal (1 unit)*
$1,755.06
(exc. GST)
$1,930.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,755.06 |
*price indicative
- RS Stock No.:
- 255-2469
- Distrelec Article No.:
- 300-27-596
- Mfr. Part No.:
- MGate 4101-MB-PBS
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Series | MGate | |
| COM Port Type | RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | UL 60950-1, EN 60950-1, etc | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Series MGate | ||
COM Port Type RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals UL 60950-1, EN 60950-1, etc | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate gateway provides a communication portal between PROFIBUS PLCs and Modbus devices. With the QuickLink feature, I/O mapping can be accomplished within a matter of minutes. All models are protected with a rugged metallic casing, are DIN-rail mountable, and offer optional built-in optical isolation.
Protocol conversion between Modbus and PROFIBUS
Status monitoring and fault protection for easy maintenance
