MOXA MGate 1 Port Gateway, RxD, GND, RS232, RJ45
- RS Stock No.:
- 255-2479
- Mfr. Part No.:
- MGate 5105-MB-EIP-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,202.24
(exc. GST)
$2,422.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,202.24 |
*price indicative
- RS Stock No.:
- 255-2479
- Mfr. Part No.:
- MGate 5105-MB-EIP-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| COM Port Type | RxD, GND, RS232, RJ45 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 60068, EN 60950-1, UL 508, EN 55032/24 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
COM Port Type RxD, GND, RS232, RJ45 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 60068, EN 60950-1, UL 508, EN 55032/24 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate is an industrial Ethernet gateway for Modbus RTU/ASCII/TCP and EtherNet/IP network communications with IIoT applications, based on MQTT or third-party cloud services, such as Azure and Alibaba Cloud. The latest exchange data will be stored in the gateway as well. The gateway converts stored Modbus data into EtherNet/IP packets so the EtherNet/IP scanner can control or monitor Modbus devices.
Connects fieldbus data to cloud through generic MQTT
Protocol conversion between Modbus and EtherNet or IP
