MOXA MGate 1 Port Gateway, RJ45, RS232
- RS Stock No.:
- 255-2486
- Mfr. Part No.:
- MGate 5114-T
- Brand:
- MOXA
Subtotal (1 unit)*
$2,168.92
(exc. GST)
$2,385.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,168.92 |
*price indicative
- RS Stock No.:
- 255-2486
- Mfr. Part No.:
- MGate 5114-T
- Brand:
- MOXA
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
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| COM Port Type | RJ45, RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | Telcordia SR332, IEC 61000-4-5, IEC 60068-2-27, CISPR 32, FCC Part 15B Class B, IEC 61000-4-3, UL 508, IEC 60068-2-64, ATEX, IEC 61000-4-4, IEC 61000-4-8, Class I Division 2, EN 55032/24, IEC 60068-2-6, IECEX, IEC 61000-4-2, IEC 60068-2-32, IEC 61000-4-6, EN 60950-1 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
COM Port Type RJ45, RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals Telcordia SR332, IEC 61000-4-5, IEC 60068-2-27, CISPR 32, FCC Part 15B Class B, IEC 61000-4-3, UL 508, IEC 60068-2-64, ATEX, IEC 61000-4-4, IEC 61000-4-8, Class I Division 2, EN 55032/24, IEC 60068-2-6, IECEX, IEC 61000-4-2, IEC 60068-2-32, IEC 61000-4-6, EN 60950-1 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate is an industrial Ethernet gateway with 2 Ethernet ports and 1 RS-232/422/485 serial port for Modbus RTU/ASCII/TCP, IEC 60870- 5-101, and IEC 60870-5-104 network communications. By integrating commonly used power protocols, it provides the flexibility needed to fulfill the various conditions that arise with field devices that use different communications protocols to connect to a power SCADA system.
Effortless configuration via web based wizard
Built in Ethernet cascading for easy wiring