MOXA Mgate MB 1 Port Gateway, RS232, RJ45

Subtotal (1 unit)*

$1,603.08

(exc. GST)

$1,763.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,603.08

*price indicative

RS Stock No.:
255-2504
Distrelec Article No.:
300-20-756
Mfr. Part No.:
MGate MB3170I-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

Mgate MB

Media Interfaces

Ethernet

COM Port Type

RS232, RJ45

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

IEC 61000-4-5, UL 62368-1, FCC Part 15B Class A, IEC 61000-4-8, EMC EN 55032/35, IEC 61000-4-4, IEC 61000-4-3, EMS IEC 61000-4-2, EMI CISPR 32, IEC 60950-1, IEC 61000-4-6, EN 60950-1, IEC 61000-4-11, IEC 62368-1

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa MGate series gateways are 1 and 2 port Modbus gateways, respectively, that convert between Modbus TCP, ASCII, and RTU communications protocols. The gateways provide both serial to Ethernet communication and serial (master) to serial (slave) communications. These models are rugged, DIN-rail mountable, and offer optional built in optical isolation for serial signals.

Supports Auto Device Routing for easy configuration

Built in Ethernet cascading for easy wiring

Emergency request tunnels ensure QoS control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy