MOXA MGate 1 Port Gateway, RS232, RS485, RS422
- RS Stock No.:
- 255-2476
- Distrelec Article No.:
- 301-39-939
- Mfr. Part No.:
- MGate 5103
- Brand:
- MOXA
Subtotal (1 unit)*
$1,666.49
(exc. GST)
$1,833.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 77 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 01 March 2027
Units | Per unit |
|---|---|
| 1 + | $1,666.49 |
*price indicative
- RS Stock No.:
- 255-2476
- Distrelec Article No.:
- 301-39-939
- Mfr. Part No.:
- MGate 5103
- Brand:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | Ethernet | |
| COM Port Type | RS232, RS485, RS422 | |
| Minimum Voltage | 12V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | IEC 61000-4-6, CISPR 32, IEC 61000-4-8, IEC 60068-2-6, IECEX, Class I Division 2, IEC 60068-2-32, IEC 61000-4-3, EN 55032/24, UL 508, Telcordia SR332, ATEX, IEC 61000-4-4, IEC 61000-4-2, IEC 60068-2-27, FCC Part 15B Class B, IEC 60068-2-64, IEC 62443, IEC 61000-4-5, EN 60950-1 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces Ethernet | ||
COM Port Type RS232, RS485, RS422 | ||
Minimum Voltage 12V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Voltage 48V | ||
Standards/Approvals IEC 61000-4-6, CISPR 32, IEC 61000-4-8, IEC 60068-2-6, IECEX, Class I Division 2, IEC 60068-2-32, IEC 61000-4-3, EN 55032/24, UL 508, Telcordia SR332, ATEX, IEC 61000-4-4, IEC 61000-4-2, IEC 60068-2-27, FCC Part 15B Class B, IEC 60068-2-64, IEC 62443, IEC 61000-4-5, EN 60950-1 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
MOXA Gateway, 32GB System Memory Capacity, 0°C Minimum Operating Temperature - MGate 5103
Features and Benefits:
• microSD slot with 32GB capacity for local data storage and logging
• Operates from 12 to 48V DC to suit varied power supplies
• Rated for 0 to 60°C ambient to withstand wide temperature ranges
• Ethernet media interface for serial to network bridging
• Meets IEC 62443 and multiple EMC standards for secure environments
Applications
• Ideal for converting Modbus RTU devices to Modbus TCP masters
• Used for remote serial device data logging with local microSD storage
• Can be used in hazardous-area control cabinets requiring Class I, Division 2 approval
• Used with industrial networks demanding certified EMC and safety compliance
