MOXA MGate 1 Port Gateway, RS232, RJ45

Subtotal (1 unit)*

$2,654.55

(exc. GST)

$2,920.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,654.55

*price indicative

RS Stock No.:
255-2467
Mfr. Part No.:
MGate 4101I-MB-PBS-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Gateway

Series

MGate

Operating System

Windows

COM Port Type

RS232, RJ45

Minimum Voltage

12V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Maximum Voltage

48V

Standards/Approvals

FCC Part 15B Class A EMS IEC 61000-4-2 ESD: Contact: 6 kV, EN 62368-1, UL 60950-1, IECEx Freefall IEC 60068-2-32 Shock IEC 60068-2-27 Vibration IEC 60068-2-6, IEC 60068-2-64, Class I Division 2, Signal: 2 kV IEC 61000-4-6 CS: 150 kHz to 80 MHz: 10 V/m, Air: 8 kV IEC 61000-4-3 RS: 80 MHz to 1 GHz: 3 V/m IEC 61000-4-4 EFT: Power: 2 kV, EN 60950-1, EN 55032/35 EMI CISPR 32, Signal: 10 V/m IEC 61000-4-8 PFMF Hazardous Locations ATEX, Signal: 1 kV IEC 61000-4-5 Surge: Power: 2 kV, UL 62368-1

Number of Communication Ports

1

COO (Country of Origin):
TW
The Moxa MGate gateway provides a communication portal between PROFIBUS PLCs and Modbus devices. With the QuickLink feature, I/O mapping can be accomplished within a matter of minutes. All models are protected with a rugged metallic casing, are DIN-rail mountable, and offer optional built-in optical isolation.

Protocol conversion between Modbus and PROFIBUS

Status monitoring and fault protection for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy