MOXA MGate 1 Port Gateway, RS422, RS232, RS485
- RS Stock No.:
- 255-2478
- Distrelec Article No.:
- 301-87-026
- Mfr. Part No.:
- MGate 5105-MB-EIP
- Brand:
- MOXA
Subtotal (1 unit)*
$1,749.82
(exc. GST)
$1,924.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,749.82 |
*price indicative
- RS Stock No.:
- 255-2478
- Distrelec Article No.:
- 301-87-026
- Mfr. Part No.:
- MGate 5105-MB-EIP
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| System Memory Capacity | 32GB | |
| System Memory Type | microSD | |
| Series | MGate | |
| Media Interfaces | RJ45 Connector | |
| COM Port Type | RS422, RS232, RS485 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 48V | |
| Standards/Approvals | UL 508, EN 55032/24, Telcordia SR332, IEC 61000-4-2, EN 60950-1, IEC 60068-2-32 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
System Memory Capacity 32GB | ||
System Memory Type microSD | ||
Series MGate | ||
Media Interfaces RJ45 Connector | ||
COM Port Type RS422, RS232, RS485 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 48V | ||
Standards/Approvals UL 508, EN 55032/24, Telcordia SR332, IEC 61000-4-2, EN 60950-1, IEC 60068-2-32 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate is an industrial Ethernet gateway for Modbus RTU/ASCII/TCP and EtherNet/IP network communications with IIoT applications, based on MQTT or third-party cloud services, such as Azure and Alibaba Cloud. The latest exchange data will be stored in the gateway as well. The gateway converts stored Modbus data into EtherNet/IP packets so the EtherNet/IP scanner can control or monitor Modbus devices.
Connects fieldbus data to cloud through generic MQTT
Protocol conversion between Modbus and EtherNet or IP
