MOXA MGate 1 Port Gateway, RS232
- RS Stock No.:
- 255-2466
- Mfr. Part No.:
- MGate 4101I-MB-PBS
- Brand:
- MOXA
Subtotal (1 unit)*
$2,199.40
(exc. GST)
$2,419.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,199.40 |
*price indicative
- RS Stock No.:
- 255-2466
- Mfr. Part No.:
- MGate 4101I-MB-PBS
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Gateway | |
| Operating System | Windows | |
| Series | MGate | |
| COM Port Type | RS232 | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 12V | |
| Maximum Voltage | 48V | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | IEC 60068-2-6, EN 62368-1, IECEX, IEC 61000-4-6, Class I Division 2, EN 60950-1, IEC 60068-2-32, Telcordia SR332, UL 60950-1, IEC 61000-4-4, UL 62368-1, IEC 60068-2-64, IEC 60068-2-27, ATEX, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-2 | |
| Number of Communication Ports | 1 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Gateway | ||
Operating System Windows | ||
Series MGate | ||
COM Port Type RS232 | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 12V | ||
Maximum Voltage 48V | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals IEC 60068-2-6, EN 62368-1, IECEX, IEC 61000-4-6, Class I Division 2, EN 60950-1, IEC 60068-2-32, Telcordia SR332, UL 60950-1, IEC 61000-4-4, UL 62368-1, IEC 60068-2-64, IEC 60068-2-27, ATEX, IEC 61000-4-5, IEC 61000-4-8, IEC 61000-4-3, IEC 61000-4-2 | ||
Number of Communication Ports 1 | ||
- COO (Country of Origin):
- TW
The Moxa MGate gateway provides a communication portal between PROFIBUS PLCs and Modbus devices. With the QuickLink feature, I/O mapping can be accomplished within a matter of minutes. All models are protected with a rugged metallic casing, are DIN-rail mountable, and offer optional built-in optical isolation.
Protocol conversion between Modbus and PROFIBUS
Status monitoring and fault protection for easy maintenance
