Phoenix Contact VARIOFACE Series Female Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-2121
- Mfr. Part No.:
- 2903780
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$81.57
(exc. GST)
$89.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $81.57 |
*price indicative
- RS Stock No.:
- 857-2121
- Mfr. Part No.:
- 2903780
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 26AWG | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 63mm | |
| Standards/Approvals | IEC 60664, UL, cUL, DIN EN 50178 | |
| Width | 46.9mm | |
| Length | 72.1mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 26AWG | ||
Current 2A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 63mm | ||
Standards/Approvals IEC 60664, UL, cUL, DIN EN 50178 | ||
Width 46.9mm | ||
Length 72.1mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connection and D-SUB miniature socket strip, for mounting on NS 35 rails, 15-pos.
Related links
- Phoenix Contact VARIOFACE Series Female Interface Module 2A
- Phoenix Contact VARIOFACE Series Female Interface Module 1A
- Phoenix Contact VARIOFACE Series Female Interface Module 2.5A
- Phoenix Contact VARIOFACE Series Interface Module 2A
- Phoenix Contact VARIOFACE Series Male Interface Module 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
- Phoenix Contact VARIOFACE Series Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
