Phoenix Contact VARIOFACE Series Interface Module, 0.14mm², 2.5 mm² Wire, 2A

Subtotal (1 unit)*

$250.07

(exc. GST)

$275.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$250.07

*price indicative

RS Stock No.:
857-2314
Mfr. Part No.:
2904261
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Current

2A

Wire Size

0.14mm², 2.5mm²

Mount Type

DIN Rail

Voltage

24V

Series

VARIOFACE

Cable CSA

0.14mm², 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

DIN EN 50178

COO (Country of Origin):
US
VARIOFACE module, with push-in connections and D-SUB pin strip, for mounting on NS 35 rails, with LED, 37-pos.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy