Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 26 AWG Wire, 2A
- RS Stock No.:
- 857-2134
- Mfr. Part No.:
- 2904259
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-2134
- Mfr. Part No.:
- 2904259
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Voltage | 24V | |
| Series | VARIOFACE | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 61010-2-201, IEC 60664, UL, cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Voltage 24V | ||
Series VARIOFACE | ||
Cable CSA 0.14mm², 2.5mm² | ||
Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 61010-2-201, IEC 60664, UL, cUL | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connection and D-SUB miniature pin strip, for mounting on NS 35 rails, with LED, 15-pos.
