Phoenix Contact VIP-2/PT/D37SUB/M/SO Series Male Interface Module, DIN Rail, 2A
- RS Stock No.:
- 857-2376
- Mfr. Part No.:
- 2904278
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 857-2376
- Mfr. Part No.:
- 2904278
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 14AWG, 26AWG | |
| Current | 2A | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 1.2kV | |
| Voltage | 60V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14mm², 2.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 60664, UL, EN 50178, cUL | |
| Width | 102.8mm | |
| Depth | 46.6mm | |
| Length | 72.1mm | |
| Series | VIP-2/PT/D37SUB/M/SO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 14AWG, 26AWG | ||
Current 2A | ||
Mount Type DIN Rail | ||
Test Proof Voltage 1.2kV | ||
Voltage 60V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14mm², 2.5mm² | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 60664, UL, EN 50178, cUL | ||
Width 102.8mm | ||
Depth 46.6mm | ||
Length 72.1mm | ||
Series VIP-2/PT/D37SUB/M/SO | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-pos.
These VARIOFACE modules are used in combination with the relevant front adapters
Related links
- Phoenix Contact VARIOFACE Series Male Interface Module 2A
- Phoenix Contact VARIOFACE Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series Male Interface Module, DIN Rail
- Phoenix Contact VARIOFACE Series Male Interface Module 1A
- Phoenix Contact VARIOFACE Series Male Interface Module 3A
- Phoenix Contact VARIOFACE Series Male Interface Module 100mA
- Phoenix Contact VARIOFACE Series Male Interface Module 2.5A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
