Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 26 AWG Wire, 2A
- RS Stock No.:
- 857-2395
- Mfr. Part No.:
- 2904276
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 857-2395
- Mfr. Part No.:
- 2904276
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2A | |
| Wire Size | 14AWG, 26AWG | |
| Mount Type | DIN Rail | |
| Voltage | 125V | |
| Series | VARIOFACE | |
| Cable CSA | 0.14mm², 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Gender | Male | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | DIN EN 50178 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2A | ||
Wire Size 14AWG, 26AWG | ||
Mount Type DIN Rail | ||
Voltage 125V | ||
Series VARIOFACE | ||
Cable CSA 0.14mm², 4mm² | ||
Minimum Operating Temperature -20°C | ||
Gender Male | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals DIN EN 50178 | ||
- COO (Country of Origin):
- US
VARIOFACE module, with push-in connections and male D-SUB miniature pin strip, for mounting on NS 35 rails, 37-pos.
These VARIOFACE modules are used in combination with the relevant front adapters
