Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A

Subtotal (1 unit)*

$535.59

(exc. GST)

$589.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$535.59

*price indicative

RS Stock No.:
133-761
Mfr. Part No.:
2905960
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

2A

Number of Contacts

10

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

120V

Minimum Operating Temperature

-40°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

60°C

Depth

78.9mm

Standards/Approvals

EN 61010-2-201, IEC 60664

Width

64mm

Length

8mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Active module designed for use with the Emerson ROC800-series digital output modules. It is UL recognized to Class I, Div. 2 standards. With its compact design and reliable performance, this active module ensures seamless integration and enhanced functionality for your automation system.

Per channel pluggable fusing using TE5 style

Per channel blown fuse indication for quick and easy troubleshooting

Tested continuity ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy