Phoenix Contact UM-2KS50/UNI/CS/Z/SO180 Series Female Interface Module, DIN Rail, 1A

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-6770
Mfr. Part No.:
2311399
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

14AWG, 24AWG

Current

1A

Mount Type

DIN Rail

Test Proof Voltage

50V

Voltage

30V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 2.5mm²

Maximum Operating Temperature

+50°C

Depth

65mm

Standards/Approvals

EN 60664-1, UKCA

Width

139.5mm

Length

140mm

Series

UM-2KS50/UNI/CS/Z/SO180

COO (Country of Origin):
DE
Universal module for connection with up to 32 channel digital Yokogawa cards, 1:1 connection of the Yokogawa system connector on spring-cage connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy