Phoenix Contact VARIOFACE Series Interface Module, 2.5A
- RS Stock No.:
- 857-2238
- Mfr. Part No.:
- 2959609
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$287.93
(exc. GST)
$316.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $287.93 |
*price indicative
- RS Stock No.:
- 857-2238
- Mfr. Part No.:
- 2959609
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 2.5A | |
| Mount Type | DIN Rail | |
| Voltage | 60V | |
| Series | VARIOFACE | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, EN IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 2.5A | ||
Mount Type DIN Rail | ||
Voltage 60V | ||
Series VARIOFACE | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Gender Female | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, EN IEC 60664-1 | ||
- COO (Country of Origin):
- DE
VARIOFACE SLIM LINE, with screw connection and D-subminiature socket strip, for assembly at a right angle on NS 35/7.5, 25 positions
