Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module, DIN Rail, 100mA
- RS Stock No.:
- 857-1566
- Mfr. Part No.:
- 2905714
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$297.11
(exc. GST)
$326.82
(inc. GST)
- RS Stock No.:
- 857-1566
- Mfr. Part No.:
- 2905714
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 100mA | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 50V | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.2mm², 4mm² | |
| Maximum Operating Temperature | 70°C | |
| Width | 168.7mm | |
| Standards/Approvals | EN IEC 60664-1, UKCA | |
| Depth | 57.5mm | |
| Length | 77mm | |
| Series | FLKM-2KS50/AAR145/YCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Wire Size 0.2mm², 4mm² | ||
Current 100mA | ||
Mount Type DIN Rail | ||
Test Proof Voltage 50V | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.2mm², 4mm² | ||
Maximum Operating Temperature 70°C | ||
Width 168.7mm | ||
Standards/Approvals EN IEC 60664-1, UKCA | ||
Depth 57.5mm | ||
Length 77mm | ||
Series FLKM-2KS50/AAR145/YCS | ||
- COO (Country of Origin):
- DE
VARIOFACE interface module with screw connection, for Yokogawa RTD module AAR145.
Related links
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 0.1A
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector 4A
- Phoenix Contact VARIOFACE Series Interface Module 0.1A
- Phoenix Contact UM-2KS50/4FLK14/YCS Series Interface Relay Module, DIN Rail
- Phoenix Contact FLKM 10 Series 10-Contact Male Interface Module DIN Rail, 1A
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact FLKM 50/D37SUB/M/HC3/AIO Series 16-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A

