Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module, D-Sub Connector, DIN Rail, 10A
- RS Stock No.:
- 131-158
- Mfr. Part No.:
- 2908400
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$3,837.97
(exc. GST)
$4,221.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,837.97 |
*price indicative
- RS Stock No.:
- 131-158
- Mfr. Part No.:
- 2908400
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 10A | |
| Number of Contacts | 32 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 500V | |
| Voltage | 24V | |
| Cable CSA | 0.2mm², 2.5mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 60.5mm | |
| Width | 271.5mm | |
| Standards/Approvals | IEC 60664, EN 61010-2-201 | |
| Series | UM-2KS50/32R/SI/J/ADV551/YCS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 10A | ||
Number of Contacts 32 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 500V | ||
Voltage 24V | ||
Cable CSA 0.2mm², 2.5mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 60.5mm | ||
Width 271.5mm | ||
Standards/Approvals IEC 60664, EN 61010-2-201 | ||
Series UM-2KS50/32R/SI/J/ADV551/YCS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Active module is a 32-channel output relay module with screw connection and redundant, 50-pos. system connection. The module has a fuse and jumper in every output circuit, ensuring reliable performance.
Fuse and jumper in every output circuit for added protection
High operating factor and long mechanical service life for reliable performance
Compact design and durable construction for industrial automation applications
Related links
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/4FLK14/YCS Series Interface Relay Module, DIN Rail
- Phoenix Contact 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM Series 32-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact UM-2KS50 Series Relay Module 24V Coil 4mA
- Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module 0.1A
- Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module IDC Connector 4A
- Phoenix Contact UM-KS50/32-MR/21/ADV551/SO207 Series Interface Relay Module 24V Coil 7mA
