Phoenix Contact FLKM-2KS50/AAR145/YCS Series Interface Module, 24AWG Wire, 100mA
- RS Stock No.:
- 857-1579
- Mfr. Part No.:
- 5603253
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$327.66
(exc. GST)
$360.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.66 |
*price indicative
- RS Stock No.:
- 857-1579
- Mfr. Part No.:
- 5603253
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Current | 100mA | |
| Wire Size | 24AWG | |
| Mount Type | DIN Rail | |
| Voltage | 30V | |
| Cable CSA | 0.2mm², 4mm² | |
| Series | FLKM-2KS50/AAR145/YCS | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UKCA, EN IEC 60664-1 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Current 100mA | ||
Wire Size 24AWG | ||
Mount Type DIN Rail | ||
Voltage 30V | ||
Cable CSA 0.2mm², 4mm² | ||
Series FLKM-2KS50/AAR145/YCS | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UKCA, EN IEC 60664-1 | ||
- COO (Country of Origin):
- US
VARIOFACE Interface module with fuse and fuse failure display
