Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module, D-Sub Connector, DIN Rail, 10A

Subtotal (1 unit)*

$2,697.66

(exc. GST)

$2,967.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,697.66

*price indicative

RS Stock No.:
131-161
Mfr. Part No.:
2908399
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

10A

Number of Contacts

32

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Depth

60.5mm

Standards/Approvals

IEC 60664, EN 61010-2-201

Width

217.5mm

Series

UM-2KS50/32R/SI/J/DO24V/YCS

COO (Country of Origin):
DE
The Phoenix Contact Active module is a versatile 32-channel, 24V DC output relay module with a screw connection. Compatible with Yokogawa ADV551 and ADV561 controllers, it offers reliable and efficient operation. This Active module is designed for applications in various industries, including automotive, process automation, and power distribution.

Redundant 50 positions system connection for added reliability

Fuse and jumper in every output circuit for easy configuration

High mechanical service life for long lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy