Phoenix Contact VARIOFACE Series Interface Module, 14AWG, 24 AWG Wire, 100mA

Subtotal (1 unit)*

$179.89

(exc. GST)

$197.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.89

*price indicative

RS Stock No.:
857-2241
Mfr. Part No.:
2314752
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Current

100mA

Wire Size

14AWG, 24AWG

Mount Type

DIN Rail

Voltage

30V

Series

VARIOFACE

Cable CSA

0.2mm², 2.5mm²

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

UKCA, EN IEC 60664-1

COO (Country of Origin):
DE
Universal Interface module with 1:1 connection between the 40-pos. system connection and the spring-cage connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy