Phoenix Contact FLKM-2KS50/BFI/SPT/CS/C-L Series 32-Contact Female Interface Module, FLK, IDC Connector, DIN Rail, 4A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,010.78

(exc. GST)

$1,111.86

(inc. GST)

RS Stock No.:
131-554
Mfr. Part No.:
2321842
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

4A

Number of Contacts

32

Connector Type

FLK, IDC

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60603-13

Width

343.4mm

Depth

70.8mm

Series

FLKM-2KS50/BFI/SPT/CS/C-L

COO (Country of Origin):
DE
The Phoenix Contact Interface Module is a termination board designed for Yokogawa ADV 151, ADV 161, ADV 551, and ADV 561 I/O modules. It provides a fuse for cable protection and a fuse failure display per channel. With a redundant system connection, this module ensures reliable performance. It operates at 24V DC and supports YOKOGAWA CS3000 CentumVP and STARDOM controllers. It offers functional insulation, double contact switch contacts, and a rated surge voltage of 0.5 kV.

Easy field level connections with spring cage connection method

Wide operating temperature range of 20°C to 50°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy