Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module, D-Sub Connector, DIN Rail, 81.4A
- RS Stock No.:
- 512-377
- Mfr. Part No.:
- 2304018
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$111.39
(exc. GST)
$122.53
(inc. GST)
- RS Stock No.:
- 512-377
- Mfr. Part No.:
- 2304018
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 81.4A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 30V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 57.47mm | |
| Standards/Approvals | IEC 60807-2, EN IEC 60664-1, cULus Recognised, UKCA, cUL Recognised, UL Recognised | |
| Width | 101.15mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 81.4A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 30V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 57.47mm | ||
Standards/Approvals IEC 60807-2, EN IEC 60664-1, cULus Recognised, UKCA, cUL Recognised, UL Recognised | ||
Width 101.15mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB module, with spring-cage connection and D-SUB pin strip, has 37 positions. It provides a secure and reliable connection for various electrical applications, ensuring efficient signal transmission. The spring-cage mechanism allows for easy installation and maintenance, making it ideal for industrial and electronic systems.
Spring cage connection technology
In accordance with IEC60807 2
1:1 connection
Related links
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 81.4A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
- Phoenix Contact VIP Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact FLKM-D37 SUB/S Series 37-Contact Male Interface Module DIN Rail, 2.5A

