Phoenix Contact VIP-3 Series 37-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2A

Subtotal (1 unit)*

$126.82

(exc. GST)

$139.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
1 +$126.82

*price indicative

RS Stock No.:
667-0043
Distrelec Article No.:
304-01-192
Mfr. Part No.:
2315146
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Male

Product Type

Interface Module

Wire Size

12AWG, 24AWG

Current

2A

Orientation

Straight

Number of Contacts

37

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

600V

Voltage

25V ac, 60V ac

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Depth

69mm

Standards/Approvals

No

Width

62mm

Length

72.7mm

Series

VIP-3

COO (Country of Origin):
US

Phoenix Contact Interface Module, M3 Screw Thread, 8mm Wire Stripping Length - VIP-3/SC/D37SUB/M - 2315146


Make linking devices to your electrical setup a breeze with this interface module from Phoenix Contact. Its plug-and-play design, with a 1:1 connection, makes signal distribution glitch-free. The 3-row design means 37 contacts are available, so you can run lots of circuits at once, boosting your workflow. The unit's secure D-sub connector is just the thing for maintaining reliable signal transmission in challenging settings. That's because it offers high integrity between conductors while shielding against EMI, which supports uninterrupted performance.

Robust polyamide housing material ensures the module handles mechanical stress and corrosion to deliver a long service life. Compact dimensions of 62 (H) x 72.7 (W) x 69mm (D) mean it fits neatly into tight areas in your infrastructure. DIN-rail mounting makes installation snappy and straightforward without specialist tools.

Features & Benefits


• 1.2kV surge protection safeguards against hazardous over-voltages

• 24 to 12AWG for wide compatibility with commonly used wires

• UL 94-V0 rating means it's self-extinguishing in under 10 seconds in the event of a fire

• Performs reliably in a temperature range between -20°C and +50°C to suit harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy