Phoenix Contact VIP Series 37-Contact Male Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 536-000
- Mfr. Part No.:
- 1100967
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$153.00
(exc. GST)
$168.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $153.00 |
*price indicative
- RS Stock No.:
- 536-000
- Mfr. Part No.:
- 1100967
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Male | |
| Wire Size | 2.5mm² | |
| Current | 2A | |
| Number of Contacts | 37 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 125V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL, CSA, DIN EN 50178, CSAus, cUL | |
| Depth | 45.1mm | |
| Width | 101mm | |
| Series | VIP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Male | ||
Wire Size 2.5mm² | ||
Current 2A | ||
Number of Contacts 37 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 125V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL, CSA, DIN EN 50178, CSAus, cUL | ||
Depth 45.1mm | ||
Width 101mm | ||
Series VIP | ||
- COO (Country of Origin):
- US
The Phoenix Contact VARIOFACE module is a robust interface solution designed for seamless integration with SIMATIC ET200SP HA systems. This versatile termination board features a 37-position D-SUB connector, optimising your connectivity while ensuring reliable performance. Engineered for mounting on standard NS 35 rails, it supports screw connections that cater to various conductor sizes. With its ability to handle nominal voltages of up to 25 V AC and 60 V DC, it aligns perfectly with industrial standards, making it ideal for diverse applications. Constructed from flame-retardant materials and compliant with stringent environmental regulations, this module ensures durability and safety, particularly in dynamic operational environments. Its specification adherence lays the groundwork for effortless installation and long-term reliability, appealing to engineers and technicians alike.
Specifically designed for use with the SIMATIC ET200SP HA controller
Integrated to facilitate easy mounting on standard DIN rails
Features a 37-position configuration for versatile connectivity options
Constructed with an emphasis on safety, featuring flame-retardant materials
Supports a broad range of conductor cross sections for flexible installation
Equipped for reliable performance across a wide temperature range
Compatible with various I/O modules, enhancing system adaptability
Meets rigorous environmental standards, ensuring compliance and sustainability
Related links
- Phoenix Contact VIP-3 Series 37-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D37SUB/F Series 37-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3 Series 50-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-2/SC/D15SUB/M Series 15-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VIP-3/SC/D25SUB/M Series 25-Contact Male Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module 2A
- Phoenix Contact VARIOFACE Series 37-Contact Male Interface Module DIN Rail, 81.4A
