Phoenix Contact FL IF Series 2-Contact Female Interface Module, ST Connector, 200mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-414
Mfr. Part No.:
2884033
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Current

200mA

Number of Contacts

2

Connector Type

ST

Test Proof Voltage

2kV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61000-6-3:4

Width

31mm

Depth

72.5mm

Length

10km

Series

FL IF

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact fiber optic interface module is designed for connecting 100 Base-FX multi-mode glass fibers. It ensures robust Ethernet transmission in medium-range environments prone to interference. With features like ST connection method, 100 Mbps transmission speed, and 1300 nm wavelength, this module is ideal for various applications. The module is compactly designed with dimensions of 31mm x 83mm x 72.5mm, making it easy to install in different systems.

Compact dimensions for easy installation and space-saving

ST connection ensures secure, stable data transmission

100 Mbps transmission speed for fast data transfer

Supports up to 10000m transmission length flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy