Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module, RJ45 Connector, 10mA
- RS Stock No.:
- 129-408
- Mfr. Part No.:
- 2832344
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 129-408
- Mfr. Part No.:
- 2832344
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Current | 10mA | |
| Number of Contacts | 2 | |
| Connector Type | RJ45 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN 61000-6-3:4 | |
| Width | 31mm | |
| Depth | 73.5mm | |
| Length | 100mm | |
| Series | FL IF 2TX VS-RJ-F | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Current 10mA | ||
Number of Contacts 2 | ||
Connector Type RJ45 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN 61000-6-3:4 | ||
Width 31mm | ||
Depth 73.5mm | ||
Length 100mm | ||
Series FL IF 2TX VS-RJ-F | ||
- COO (Country of Origin):
- DE
The Phoenix Contact media module is a versatile interface module designed for connecting twisted pair cables. It features RJ45 connectors and is suitable for modular managed switches. With a compact design and a high-quality construction, this media module is ideal for various networking applications.
Compact dimensions for easy installation
Green housing material with UL 94 V0 rating
EMC compliant for reliable performance
Durable construction for industrial environments
Efficient networking with compact design
Reliable operation with various standards
Related links
- Phoenix Contact 2-Contact Female Interface Module 10mA
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- WAGO 8-Contact Female Interface Module DIN Rail
- RS PRO C550S Series 9-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact FL SFP Series 1-Contact Female Interface Module 375mA
