Phoenix Contact FL SFP Series 1-Contact Female Interface Module, GT Connector, 375mA

Subtotal (1 unit)*

$769.22

(exc. GST)

$846.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$769.22

*price indicative

RS Stock No.:
133-900
Mfr. Part No.:
2989420
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Current

375mA

Number of Contacts

1

Connector Type

GT

Voltage

3.3V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

72.5mm

Standards/Approvals

IEC 60825

Width

13.7mm

Length

56.5mm

Series

FL SFP

COO (Country of Origin):
TW
The Phoenix Contact Gigabit SFP module is a high-speed media module designed for efficient data transmission of up to 1000 Mbps over a maximum length of 100 meters. Compliant with MSA standards, this module offers a compact SFP format that is easy to install and integrate into Factory line devices using an SFP slot. With a sturdy metal housing and a power supply voltage of 3.3V via the Factory line switch, this module ensures reliable performance in demanding industrial environments.

High-speed data transmission up to 1000 Mbps

Sturdy metal housing for durability

Supports transmission length of up to 100 meters

Low power consumption of 1.24W

Environmentally friendly with RoHS compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy