Phoenix Contact 2-Contact Female Interface Module, SC Connector, Snapped, 200mA
- RS Stock No.:
- 170-410
- Mfr. Part No.:
- 2832425
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-410
- Mfr. Part No.:
- 2832425
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Current | 200mA | |
| Number of Contacts | 2 | |
| Connector Type | SC | |
| Mount Type | Snapped | |
| Test Proof Voltage | 2kV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 72.5mm | |
| Width | 31mm | |
| Standards/Approvals | EN 61000-6-3:4 | |
| Length | 10km | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Current 200mA | ||
Number of Contacts 2 | ||
Connector Type SC | ||
Mount Type Snapped | ||
Test Proof Voltage 2kV | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 72.5mm | ||
Width 31mm | ||
Standards/Approvals EN 61000-6-3:4 | ||
Length 10km | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact fiber optic interface module is designed for robust Ethernet transmission in medium-range environments prone to interference. It is ideal for connecting 100 Base-FX multi-mode glass fibers with a downward connection direction. The module is a stand-alone extension module for modular managed switches, offering secure and reliable communication.
Supports 100 Base-FX multi-mode glass fibers efficiently
Downward connection direction simplifies installation process
Local diagnostics LEDs for clear monitoring
Compact design ensures easy integration into systems
Related links
- Phoenix Contact 2-Contact Female Interface Module 200mA
- Phoenix Contact FL IF 2FX SM SC-D Series 2-Contact Female Interface Module 200mA
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact MCR-I20 Series Female Interface Module 20mA
- Phoenix Contact 2-Contact Female Interface Module 10mA
