Phoenix Contact 2-Contact Female Interface Module, SC Connector, 200mA

Unavailable
RS will no longer stock this product.
RS Stock No.:
170-412
Mfr. Part No.:
2832412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Current

200mA

Number of Contacts

2

Connector Type

SC

Test Proof Voltage

2kV

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 61000-6-3:4

Depth

72.5mm

Width

31mm

Length

10km

COO (Country of Origin):
DE
The Phoenix Contact fiber optic interface module is designed for connecting 100 Base-FX multi-mode glass fibers. It provides robust Ethernet transmission in medium-range environments prone to interference. With features like electrical isolation and local diagnostics LEDs, this module ensures reliable connectivity for your network.

Reliable Ethernet connectivity with up to 100 Mbps

Local diagnostics LEDs for easy network monitoring

Electrical isolation ensures stable and secure connections

Complies with IEEE 802.3 standards for compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy