Phoenix Contact FL IF 2FX SM SC-D Series 2-Contact Female Interface Module, SC Connector, 200mA
- RS Stock No.:
- 170-413
- Mfr. Part No.:
- 2832205
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-413
- Mfr. Part No.:
- 2832205
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Current | 200mA | |
| Number of Contacts | 2 | |
| Connector Type | SC | |
| Test Proof Voltage | 2kV | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 72.5mm | |
| Standards/Approvals | EN 61000-6-3:4 | |
| Width | 31mm | |
| Series | FL IF 2FX SM SC-D | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Current 200mA | ||
Number of Contacts 2 | ||
Connector Type SC | ||
Test Proof Voltage 2kV | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 72.5mm | ||
Standards/Approvals EN 61000-6-3:4 | ||
Width 31mm | ||
Series FL IF 2FX SM SC-D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Media Module is designed for robust Ethernet transmission in medium-range environments prone to interference. It is a FO interface module for connecting 100 Base-FX single mode glass fibers, with SC connection direction downward. With a supply voltage via head station and typical current consumption of 200 mA, this module offers reliable connectivity for your network.
Efficient data transmission with 100Base-FX single mode fibers
SC connection direction allows easy integration
Maximum power dissipation of 21.6W for reliable operation
Durable construction ensures long-lasting performance
Related links
- Phoenix Contact 2-Contact Female Interface Module 200mA
- Phoenix Contact 2-Contact Female Interface Module Snapped, 200mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact MACX Series 3-Contact Female Interface Module, SC Connector
- Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module DIN Rail, 50mA
- Phoenix Contact FL IF Series 2-Contact Female Interface Module 200mA
- Phoenix Contact MACX Series Female Interface Module 112mA
- Phoenix Contact MCR-I20 Series Female Interface Module 20mA
