Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 200mA

Subtotal (1 unit)*

$419.36

(exc. GST)

$461.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.36

*price indicative

RS Stock No.:
133-667
Mfr. Part No.:
2905935
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

200mA

Number of Contacts

16

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60603-13

Depth

65.5mm

Width

69mm

Length

7mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Interface Module is a VARIOFACE module designed for use with the ROC800 controller analog input cards. It features two level screw terminals for field wiring, per channel pluggable fusing, and integrated switching of a 250 Ω resistor for current to voltage applications.

Blown fuse indication per channel for quick troubleshooting

Reliable performance in industrial settings

UL recognized to Class I Div. 2 for safety compliance

Easy installation and maintenance with per channel features

DIN rail mounting for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy