Phoenix Contact VARIOFACE Series 16-Contact Female Interface Module, D-Sub Connector, DIN Rail, 500mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
133-883
Mfr. Part No.:
2905134
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

500mA

Number of Contacts

16

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Cable CSA

0.2mm², 4mm²

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

60°C

Depth

79mm

Standards/Approvals

IEC 60603-13

Width

124mm

Length

8mm

Series

VARIOFACE

RoHS Status: Exempt

COO (Country of Origin):
US
The Phoenix Contact Interface module is a VARIOFACE module designed for use with Honeywell Experion C300 16-channel analog input cards. It features a compact UM-PRO housing and is designed for DIN rail mounting. The module includes grounding foot, LED blown fusing indication, per channel shield connection, per channel disconnects with test points, and per channel pluggable 500 mA fusing. With its versatile design, this interface module offers easy connectivity and enhanced functionality for your industrial applications.

Includes grounding foot and LED blown fusing indication

Per channel shield connection and disconnects with test points

Per channel pluggable 500 mA fusing for flexibility

Compatible with Honeywell Experion C300 and LX Series

Suitable for a wide range of industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy