Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module, D-Sub Connector, DIN Rail, 90A
- RS Stock No.:
- 497-474
- Mfr. Part No.:
- 2304076
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$173.51
(exc. GST)
$190.86
(inc. GST)
- RS Stock No.:
- 497-474
- Mfr. Part No.:
- 2304076
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Interface Module | |
| Wire Size | 12AWG, 24AWG | |
| Current | 90A | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Voltage | 30V ac, 60V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 51.27mm | |
| Standards/Approvals | IEC 60807-2, EN IEC 60664-1, UKCA, UL, cULus, cUL | |
| Width | 146.25mm | |
| Length | 51.27mm | |
| Series | VARIOFACE | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Interface Module | ||
Wire Size 12AWG, 24AWG | ||
Current 90A | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Voltage 30V ac, 60V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Depth 51.27mm | ||
Standards/Approvals IEC 60807-2, EN IEC 60664-1, UKCA, UL, cULus, cUL | ||
Width 146.25mm | ||
Length 51.27mm | ||
Series VARIOFACE | ||
- COO (Country of Origin):
- DE
The Phoenix Contact D-SUB module, with spring-cage connection and D-SUB socket strip, has 50 positions. It provides a robust and reliable connection, featuring a spring-cage mechanism that ensures secure and easy installation. This module is widely used in industrial and electronic systems for efficient signal transmission and reliable performance.
Spring cage connection technology
In accordance with IEC60807 2
1:1 connection
Related links
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 90A
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact VARIOFACE Series 50-Contact Female Interface Module Rear, 2.5A
- Phoenix Contact VARIOFACE Series 50-Contact Male Interface Module DIN Rail, 75A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 1A
- Phoenix Contact VARIOFACE Series 37-Contact Female Interface Module DIN Rail, 55.5A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A

