Phoenix Contact UM Series 32-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 131-557
- Mfr. Part No.:
- 2908402
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$1,010.78
(exc. GST)
$1,111.86
(inc. GST)
- RS Stock No.:
- 131-557
- Mfr. Part No.:
- 2908402
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 0.2mm², 4mm² | |
| Current | 2A | |
| Number of Contacts | 32 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 500V | |
| Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Cable CSA | 0.14mm², 1.5mm² | |
| Maximum Operating Temperature | 50°C | |
| Depth | 61.82mm | |
| Width | 135mm | |
| Standards/Approvals | IEC 60603-13 | |
| Length | 5mm | |
| Series | UM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 0.2mm², 4mm² | ||
Current 2A | ||
Number of Contacts 32 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 500V | ||
Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Cable CSA 0.14mm², 1.5mm² | ||
Maximum Operating Temperature 50°C | ||
Depth 61.82mm | ||
Width 135mm | ||
Standards/Approvals IEC 60603-13 | ||
Length 5mm | ||
Series UM | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Interface Module is a 32 channel, 24V DC input module with screw connection and redundant, 50 positions. system connection. It features a fuse in every input circuit and is designed for Yokogawa ADV151 and ADV161. With a maximum total current of 2A and a rated surge voltage of 0.5kV, this interface module is suitable for various industrial applications.
Fuse in every input circuit
Double contact switch with AgNi contact material
LED status display for easy monitoring
DIN rail mounting for easy installation
Related links
- Phoenix Contact UM-2KS50/32R/SI/J/ADV551/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UM-2KS50/32R/SI/J/DO24V/YCS Series 32-Contact Female Interface Module DIN Rail, 10A
- Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM Series 1-Contact Female Interface Module DIN Rail, 3A
- Phoenix Contact UM Series 37-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact FLKM Series 32-Contact Female Interface Module IDC Connector 1A
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2A

