Phoenix Contact 50-Contact Female Interface Module, D-Sub Connector, DIN Rail, 2A
- RS Stock No.:
- 667-0087
- Distrelec Article No.:
- 304-01-197
- Mfr. Part No.:
- 2315201
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$161.71
(exc. GST)
$177.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.71 |
*price indicative
- RS Stock No.:
- 667-0087
- Distrelec Article No.:
- 304-01-197
- Mfr. Part No.:
- 2315201
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Interface Module | |
| Gender | Female | |
| Wire Size | 12AWG, 24AWG | |
| Current | 2A | |
| Orientation | Straight | |
| Number of Contacts | 50 | |
| Connector Type | D-Sub | |
| Mount Type | DIN Rail | |
| Test Proof Voltage | 600V | |
| Voltage | 60V dc | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Width | 62mm | |
| Depth | 69mm | |
| Length | 98.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Interface Module | ||
Gender Female | ||
Wire Size 12AWG, 24AWG | ||
Current 2A | ||
Orientation Straight | ||
Number of Contacts 50 | ||
Connector Type D-Sub | ||
Mount Type DIN Rail | ||
Test Proof Voltage 600V | ||
Voltage 60V dc | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Width 62mm | ||
Depth 69mm | ||
Length 98.2mm | ||
- COO (Country of Origin):
- US
Phoenix Contact Interface Module, DIN Rail Mounting, 24 to 12AWG - VIP-3/SC/D50SUB/F - 2315201
Exchange information across electrical systems using this interface module from Phoenix Contact. Its plug-and-play design ensures quick conversion of signals between different forms, saving you the hassle of running multiple cables. The terminals are designed to accommodate cable sizes of 24 to 12AWG for flexibility of wiring.
There's a robust D-SUB socket strip with 50 contacts, so you can rest assured you'll have enough room for multiple conductors. As the unit has been tested to withstand 500 insertion and withdrawal cycles, you can happily attach and remove your conductors without wearing them out.
Mounting this module is a breeze – simply snap it onto a DIN rail in the position that best suits your application. Thanks to its sturdy PA housing, you can trust that you're shielded from electrical hazards during use. You'll typically find units like this one in building automation and aviation engineering machinery.
Features & Benefits
• Flammability rating of UL 94-V0 indicates that burning stops in 10 seconds in case of fire
• Screw terminations keep a tight hold on cables
• Functional insulation ensures the internal components are electrically isolated, preventing shocks
• IP20 rating tells you it's touch-proof and dust-resistant
Related links
- Phoenix Contact 50-Contact Female Interface Module DIN Rail, 2.5A
- Phoenix Contact VARIOFACE Professional Series 50-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact 15-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact 9-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VARIOFACE Series 10-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VIP Series 25-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact UM Series 32-Contact Female Interface Module DIN Rail, 2A
- Phoenix Contact VFC-PT/D15SUB/F Series 15-Contact Female Interface Module DIN Rail, 2A
