Phoenix Contact UMK-32 RM/MR-G24/1/PLC Series 32-Contact Female Interface Module, D-Sub Connector, DIN Rail, 3A

Subtotal (1 unit)*

$1,578.79

(exc. GST)

$1,736.67

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,578.79

*price indicative

RS Stock No.:
130-174
Mfr. Part No.:
2979472
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

3A

Number of Contacts

32

Connector Type

D-Sub

Mount Type

DIN Rail

Test Proof Voltage

4kV

Voltage

300V

Minimum Operating Temperature

-20°C

Cable CSA

0.14mm², 1.5mm²

Maximum Operating Temperature

50°C

Width

202.5mm

Depth

52.5mm

Standards/Approvals

IEC 60664, EN 61010-2-201

Length

6mm

Series

UMK-32 RM/MR-G24/1/PLC

COO (Country of Origin):
DE
The Phoenix Contact Active module features 32 miniature relays with 1 N/O contact each, designed for 24 V DC applications. With a narrow design width of just 55 mm or 202 mm, this module offers universal applications from 1 mA to 3 A continuous current thanks to its 2-layer double contact with hard gold plating.

Universal applications from 1 mA to 3 A continuous current

LED status indicator per signal path and supply voltage

Freewheeling and polarity protection diode for each signal path

Plug in miniature relays with 1 N/O contact each

Reliable and durable construction for industrial automation applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy