Phoenix Contact FLKM Series 32-Contact Female Interface Module, FLK, IDC Connector, DIN Rail, 1A

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$1,010.78

(exc. GST)

$1,111.86

(inc. GST)

RS Stock No.:
131-553
Mfr. Part No.:
2321813
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Interface Module

Wire Size

0.2mm², 4mm²

Current

1A

Number of Contacts

32

Connector Type

FLK, IDC

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Standards/Approvals

IEC 60603-13

Depth

70.8mm

Width

343.4mm

Series

FLKM

COO (Country of Origin):
DE
The Phoenix Contact Interface Module is a passive module designed for termination boards of Yokogawa ADV 151, ADV 161, ADV 551, and ADV 561 I/O modules. It features a fuse for cable protection and a fuse failure display with LED per channel. The module offers a redundant system connection and is suitable for use with YOKOGAWA CS3000 CentumVP and STARDOM controllers.

Functional insulation ensures safe operation

Compact design for easy mounting on DIN rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy