Phoenix Contact UMK-8 RM/KSR-G 24/21/PLC Series 14-Contact Female Interface Module, D-Sub Connector, DIN Rail, 5A

Subtotal (1 unit)*

$464.32

(exc. GST)

$510.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$464.32

*price indicative

RS Stock No.:
131-165
Mfr. Part No.:
2979485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Interface Module

Gender

Female

Wire Size

0.2mm², 4mm²

Current

5A

Number of Contacts

14

Connector Type

D-Sub

Mount Type

DIN Rail

Voltage

24V

Minimum Operating Temperature

-20°C

Cable CSA

0.2mm², 4mm²

Maximum Operating Temperature

50°C

Standards/Approvals

EN 61010-2-201, IEC 60664

Width

135mm

Depth

54mm

Length

7mm

Series

UMK-8 RM/KSR-G 24/21/PLC

COO (Country of Origin):
DE
The Phoenix Contact Active module is a output module with 8 miniature relays, each having 1 changeover contact. It is designed for 24V DC power supply and includes relays. This active module is suitable for controller-specific system cabling applications in various industries.

LED status indicator per signal path and supply voltage

Freewheeling and polarity protection diode for each signal path

Plug in miniature relays each with a changeover contact

Supports various controllers from different brands

DIN rail mounting for ea

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy