Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm, 249.7 mm, 159 mm

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$73.47

(exc. GST)

$80.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$73.47-
25 - 49$71.932%
50 +$70.893%

*price indicative

RS Stock No.:
119-9347
Mfr. Part No.:
1598RGBK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Flame Retardant ABS

Product Type

Instrument Case

External Height

75mm

External Width

159mm

External Length

249.7mm

Colour

Black

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

555g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

ABS Instrument Case - Shielded


Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards

Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly

Positive fit, tongue and groove construction

Flame retardant to UL94V-0

Recessed end panels

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy