Hammond 1598 Grey ABS Instrument Case 76 mm, 280 mm, 200 mm
- RS Stock No.:
- 254-2810
- Mfr. Part No.:
- 1598JSGYPBK
- Brand:
- Hammond
Subtotal (1 unit)*
$31.99
(exc. GST)
$35.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.99 |
*price indicative
- RS Stock No.:
- 254-2810
- Mfr. Part No.:
- 1598JSGYPBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | ABS | |
| External Height | 76mm | |
| External Length | 280mm | |
| External Width | 200mm | |
| Colour | Grey | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 630g | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material ABS | ||
External Height 76mm | ||
External Length 280mm | ||
External Width 200mm | ||
Colour Grey | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 630g | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, ABS Body, 280 x 200 x 76mm - 1598JSGYPBK
This large instrument case by Hammond, featuring dimensions of 280 x 200 x 76 mm, is crafted from heavy-duty ABS material for exceptional durability. It is designed to provide optimal protection for your equipment.
Features & Benefits
• ABS material construction ensures a robust and long-lasting case for your instruments
• External dimensions of 280 x 200 x 76 mm offer ample space to accommodate various equipment securely
• The Hammond 1598JSGYPBK model features an ABS clam shell body with end panels, providing added protection
• Designed to meet IP54, this case provides resistance against dust and water, safeguarding your instruments
• Integral horizontal P.C. card mounts on Eurocard centers, facilitating easy mounting of printed circuit boards within the case
• Available in matte textured black and grey variants, offering versatility in design options
• The case is equipped with Phillips machine screws threaded into tapped brass bushings, ensuring easy assembly and disassembly.
Applications
• Ideal for use as an instrument carrying case for electronic equipment
• Suitable for mounting printed circuit boards securely, making it suitable for electronics projects
Can it accommodate various equipment sises?
Yes, it provides ample space for different instrument sises.
Will it protect sensitive components effectively?
It is designed to offer optimal protection ensuring the safety of equipment.
Is it suitable for electronic projects?
Yes, it is ideal for mounting printed circuit boards securely.
Can it withstand dust and water exposure?
The case is designed to meet IP54 standards, providing resistance against dust and water.
Does it come in different colour options?
Yes, it is available in matte textured black and grey variants.
Related links
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 40 mm 200 mm
- Hammond 1598 Matt Grey Matt Black ABS Instrument Case 76 mm 200 mm
- Hammond 1598 Grey Flame Retardant ABS Instrument Case 76 mm 160 mm
- Hammond 1598 Black 280 mm, 200 mm
- Hammond 1598 Black 250 mm, 160 mm
- Hammond 1598 Matt Black Black 250 mm, 160 mm
- Hammond 1598 Grey ABS Instrument Case 52 mm 155 mm
