Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm, 158.7 mm, 160.4 mm
- RS Stock No.:
- 119-9325
- Mfr. Part No.:
- 1598REBK
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save $18.25
View bulk pricing optionsSubtotal (1 unit)*
$69.02
(exc. GST)
$75.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $69.02 | - |
| 25 - 49 | $68.29 | $18.25 |
| 50 + | $67.22 | $90.00 |
*price indicative
- RS Stock No.:
- 119-9325
- Mfr. Part No.:
- 1598REBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 85.2mm | |
| External Length | 158.7mm | |
| External Width | 160.4mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 431g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 85.2mm | ||
External Length 158.7mm | ||
External Width 160.4mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 431g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
ABS Instrument Case - Shielded
Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed end panels
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 41 mm 199 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 63.2 mm 205.1 mm
