Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm, 179.5 mm, 154 mm
- RS Stock No.:
- 119-9296
- Mfr. Part No.:
- 1598RCBK
- Brand:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$60.43
(exc. GST)
$66.47
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $60.43 |
| 25 - 49 | $59.53 |
| 50 + | $58.55 |
*price indicative
- RS Stock No.:
- 119-9296
- Mfr. Part No.:
- 1598RCBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 51mm | |
| External Length | 179.5mm | |
| External Width | 154mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 321g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 51mm | ||
External Length 179.5mm | ||
External Width 154mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 321g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
ABS Instrument Case - Shielded
Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards
Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly
Positive fit, tongue and groove construction
Flame retardant to UL94V-0
Recessed end panels
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 135.2 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 41 mm 199 mm
