Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm, 156.5 mm, 93.4 mm
- RS Stock No.:
- 119-8906
- Mfr. Part No.:
- 1598ABK
- Brand:
- Hammond
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.31 | - |
| 25 - 49 | $20.47 | 3% |
| 50 + | $19.59 | 8% |
*price indicative
- RS Stock No.:
- 119-8906
- Mfr. Part No.:
- 1598ABK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Instrument Case | |
| Body Material | Flame Retardant ABS | |
| External Height | 35mm | |
| External Length | 156.5mm | |
| External Width | 93.4mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 163g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Instrument Case | ||
Body Material Flame Retardant ABS | ||
External Height 35mm | ||
External Length 156.5mm | ||
External Width 93.4mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 163g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 156.5 (L) x 93.4 (W) x 35mm (H), ABS Construction, IP54 Rating - 1598 Series - 1598ABK
Keep your printed circuit boards safe and sound with this instrument case from Hammond. Thanks to its tongue-and-groove design, it's rated IP54, so you can be sure it protects against dust and water sprays from every direction. Moulded PCB standoffs make installing your cards a breeze. As the unit comes with four rubber feet, it stays on an even keel in vibrating applications. Sturdy brass bushings hold the lid screws safely and mean constant dismantling and assembly don't wear the product out.
Features & Benefits
• Insulating ABS body for shock-free handling
• Light weight of 163g puts minimal strain on your mounting surface
• Compact dimensions of 156.5 (L) x 93.4 (W) x 35mm (H) maximise space in your setup
• Aluminium end panels are resistant to corrosion for reliable use in humid environments
Applications
• Monitoring and process control equipment
• Automated manufacturing
• Medical technology
Does this product have any fire safety features?
Yes. It's made from flame-retardant ABS material that self-extinguishes inside 10 seconds in the event of a fire.
What colour is the unit?
It's black, with silver end panels, so looks discreet and professional.
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 157.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 41 mm 199 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 63.2 mm 205.1 mm
