Hammond 1598 Black Flame Retardant ABS Instrument Case 40.9 mm, 249.7 mm, 159.3 mm
- RS Stock No.:
- 119-8962
- Mfr. Part No.:
- 1598FBK
- Brand:
- Hammond
Subtotal (1 unit)*
$35.75
(exc. GST)
$39.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.75 |
*price indicative
- RS Stock No.:
- 119-8962
- Mfr. Part No.:
- 1598FBK
- Brand:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Flame Retardant ABS | |
| Product Type | Instrument Case | |
| External Height | 40.9mm | |
| External Length | 249.7mm | |
| External Width | 159.3mm | |
| Colour | Black | |
| IP Rating | IP54 | |
| Series | 1598 | |
| Ventilated | No | |
| Carrying Handle | No | |
| Weight | 452g | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Flame Retardant ABS | ||
Product Type Instrument Case | ||
External Height 40.9mm | ||
External Length 249.7mm | ||
External Width 159.3mm | ||
Colour Black | ||
IP Rating IP54 | ||
Series 1598 | ||
Ventilated No | ||
Carrying Handle No | ||
Weight 452g | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
Hammond Instrument Case, 250 (L) x 160 (W) x 40mm (H), IP54 Rating, Black - 1598 Series - 1598FBK
Seal up your sensitive electronics in this instrument case from Hammond. Its hardwearing ABS body and aluminium end panels resist impact to protect printed circuit boards and other delicate components in tough settings. Dimensions of 249.7 (L) x 159.25 (W) x 40.9mm (H) mean you can easily sit it on your workstation. The positive-fit tongue-and-groove design makes this unit both sturdy and easy to assemble. Brushed-aluminium end panels resist corrosion for added protection in humid areas. As it tips the scales at just 452g, this is a lightweight option that won't put a strain on your setup.
Features & Benefits
• Sleek black for a professional appearance
• IP54 rating means it's partially dustproof and resists water spray from any direction
• ABS plastic body is flame-retardant for safety in the event of a fire
• Comes with M3 Phillips machine screws, so you won't be left looking for fixings
• Brass bushings minimise wear from regular opening and closing of the box
Applications
• Security networks
• PC installations
• Wastewater facilities
Can I mount a PC card in this unit?
Vertical 1.5mm guides in the front and rear, as well as standoffs, mean you can easily mount a PC board with dimensions up to 145 (L) x 238mm (W).
Standards
Material Flamability Rating: UL94-V0
Related links
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75 mm 159 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 85.2 mm 160.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 51 mm 154 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 64 mm 206 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 75.8 mm 199.5 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 35 mm 93.4 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 41 mm 199 mm
- Hammond 1598 Black Flame Retardant ABS Instrument Case 63.2 mm 205.1 mm
