Hammond 1598 Grey Flame Retardant ABS Instrument Case 36 mm, 157 mm, 94 mm

Subtotal (1 unit)*

$21.31

(exc. GST)

$23.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.31

*price indicative

RS Stock No.:
773-3252
Mfr. Part No.:
1598AGY
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Instrument Case

Body Material

Flame Retardant ABS

External Height

36mm

External Width

94mm

External Length

157mm

Colour

Grey

IP Rating

IP54

Series

1598

Ventilated

No

Carrying Handle

No

Weight

163g

Standards/Approvals

RoHS

COO (Country of Origin):
CA

ABS Instrument Case - Un-Shielded


The Hammond 1598 series is a desktop electronic instrument case ideally suited for mounting printed circuit boards (PCBs). Moulded in flame retardant ABS plastic these enclosures are designed to meet IP54 protection against dust and splashing water. Two sets of vertical 1.5mm PC board guides are moulded into each half of the case, front and rear. The enclosure also has integral horizontal PC card mounts on Eurocard centres.

Desk top electronic instrument enclosure, ideally suited for mounting printed circuit boards

Moulded PCB stand-offs, vertical card guides and brass bushings for repetitive assembly/disassembly

Positive fit, tongue and groove construction

Flame retardant to UL94V-0

Recessed front and rear end panels in brushed aluminium

Standards

Material Flamability Rating: UL94-V0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy